Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5346BRLGCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2440543
EACH 2844766
Product RangeSurmetic 1N53
Your Part Number
518 In Stock
Need more?
518 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 1 | CNY4.010 | CNY4.01 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.860 (CNY2.1018) |
| 12000+ | CNY1.830 (CNY2.0679) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 2000+ | CNY1.900 (CNY2.147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5346BRLGCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2440543
EACH 2844766
Product RangeSurmetic 1N53
Technical Datasheet
Zener Voltage Nom9.1V
Power Dissipation5W
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeSurmetic 1N53
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
9.1V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Product Range
Surmetic 1N53
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5346BRLG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
