Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5339BRLGCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel2440536
Cut Tape1887056
Your Part Number
2,782 In Stock
Need more?
2,782 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.760 | CNY3.76 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.760 (CNY4.2488) |
| 25+ | CNY2.900 (CNY3.277) |
| 50+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.300 (CNY2.599) |
| 250+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY2.020 (CNY2.2826) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.680 (CNY1.8984) |
| 12000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5339BRLGCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel2440536
Cut Tape1887056
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5339BRLG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000774
