Print Page
4,733 In Stock
Need more?
4,733 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.725 (CNY0.8192) |
| 10+ | CNY0.451 (CNY0.5096) |
| 100+ | CNY0.154 (CNY0.174) |
| 500+ | CNY0.146 (CNY0.165) |
| 1000+ | CNY0.139 (CNY0.1571) |
| 5000+ | CNY0.117 (CNY0.1322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.62 (CNY4.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5233BTRCopy
Manufacturer Standard Lead Time34 weeks
Order Code2453742
Product Range1N52xxB
Technical Datasheet
Zener Voltage Nom6V
Power Dissipation500mW
Diode Case StyleDO-204AH
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N52xxB
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1N52xxB series Zener Diode with glass case. This product is general usage and suitable for many different applications.
- 5% Tolerance
- -65 to 200°C Operating junction and storage temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
6V
Diode Case Style
DO-204AH
Operating Temperature Max
200°C
Product Range
1N52xxB
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Alternatives for 1N5233BTR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

