Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY0.809 (CNY0.9142) |
| 500+ | CNY0.595 (CNY0.6724) |
| 1000+ | CNY0.398 (CNY0.4497) |
| 5000+ | CNY0.391 (CNY0.4418) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.75 (CNY12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4745ATRCopy
Manufacturer Standard Lead Time22 weeks
Order Code2453732
Product Range1N47xxA
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation1W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N47xxA
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
1N47xxA
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Alternatives for 1N4745ATR
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

