Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N4734ATRCopy
Manufacturer Standard Lead Time97 weeks
Order Code1704713
Your Part Number
10,010 In Stock
Need more?
10,010 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.190 (CNY1.3447) |
| 25+ | CNY0.730 (CNY0.8249) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.19 (CNY1.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4734ATRCopy
Manufacturer Standard Lead Time97 weeks
Order Code1704713
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation1W
Diode Case StyleDO-41
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
DO-41
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4734ATR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000451
