Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N4002RLGCopy
Order Code
Full Reel2440521
EACH 2844715
Your Part Number
33,182 In Stock
Need more?
33,182 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 5 | CNY2.000 | CNY10.00 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.702 (CNY0.7933) |
| 15000+ | CNY0.565 (CNY0.6384) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.000 (CNY2.260) |
| 100+ | CNY0.917 (CNY1.0362) |
| 1000+ | CNY0.717 (CNY0.8102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4002RLGCopy
Order Code
Full Reel2440521
EACH 2844715
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 1N4002RLG from On Semiconductor is a standard recovery / rectifier diode designed for general purpose and low power applications.
- Case: Epoxy, Molded
- Weight: 0.4g (approximately)
- Finish: All external surfaces corrosion resistant and terminal leads are readily solderable
- Lead and mounting surface temperature for soldering purposes: 260°C Max. for 10 Seconds, 1/16 in. from case
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
Axial Leaded
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 1N4002RLG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
