Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No15C01M-TL-ECopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2727910RL
Cut Tape2727910
Your Part Number
2,406 In Stock
Need more?
2,406 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.140 | CNY10.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.140 (CNY2.4182) |
| 10+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY0.774 (CNY0.8746) |
| 500+ | CNY0.575 (CNY0.6498) |
| 3000+ | CNY0.492 (CNY0.556) |
| 9000+ | CNY0.419 (CNY0.4735) |
| 24000+ | CNY0.406 (CNY0.4588) |
| 45000+ | CNY0.399 (CNY0.4509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No15C01M-TL-ECopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2727910RL
Cut Tape2727910
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Continuous Collector Current700mA
Power Dissipation300mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency330MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
700mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
15V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
330MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
