Print Page
Image is for illustrative purposes only. Please refer to product description.

146 In Stock
Need more?
146 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.630 (CNY6.3619) |
| 2500+ | CNY5.480 (CNY6.1924) |
| 10000+ | CNY5.390 (CNY6.0907) |
Price for:Each
Maximum available is 146
Minimum: 400
Multiple: 400
CNY2,308.00 (CNY2,608.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUC3845BNG.
Order Code1311732
Technical Datasheet
Supply Voltage Min12V
Supply Voltage Max25V
IC Case / PackageDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency52kHz
Input Voltage-
Output Current200mA
Output Voltage-
Technical Specifications
Supply Voltage Min
12V
IC Case / Package
DIP
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
52kHz
Output Current
200mA
Supply Voltage Max
25V
No. of Pins
8Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Controller IC Case Style
DIP
Input Voltage
-
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
