Print Page
520 In Stock
Need more?
520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY1.060 (CNY1.1978) |
| 10000+ | CNY1.040 (CNY1.1752) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.00 (CNY14.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTL431ILPGCopy
Manufacturer Standard Lead Time60 weeks
Order Code2532929
Product RangeTL431
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTL431
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy2.2%
Temperature Coefficient± 50ppm/°C
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleTO-92
Alternatives for TL431ILPG
5 Products Found
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
2.2%
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
2.495V to 36V
Product Range
TL431
Reference Voltage Max
36V
Temperature Coefficient
± 50ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-92
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205

