Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSS16HECopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2985482
Re-Reel2822565RL
Cut Tape2822565
Your Part Number
17,902 In Stock
30,000 more incoming. You can reserve stock now
17,902 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.720 | CNY13.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.720 (CNY3.0736) |
| 50+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.180 (CNY1.3334) |
| 1500+ | CNY1.160 (CNY1.3108) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.847 (CNY0.9571) |
| 9000+ | CNY0.831 (CNY0.939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS16HECopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2985482
Re-Reel2822565RL
Cut Tape2822565
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-323HE
No. of Pins2Pins
Forward Voltage Max680mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-323HE
Forward Voltage Max
680mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
