Print Page
3,000 In Stock
3,000 more incoming. You can reserve stock now
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY0.877 (CNY0.991) |
| 5000+ | CNY0.860 (CNY0.9718) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMS05CT1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code2317479
Product RangeSMS05C
Technical Datasheet
Product RangeSMS05C
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max14.5V
Diode Case StyleTSOP
No. of Pins6Pins
Minimum Breakdown Voltage6.2V
Maximum Breakdown Voltage7.2V
Peak Pulse Power Dissipation350W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMS05C series 5-line Transient Voltage Suppressor Array designed for application requiring transient voltage protection capability. It is intended for use in over-transient voltage and ESD sensitive equipment. It features a monolithic common anode design which protects five independent lines.
- 350W (8 x 20μs waveform) Peak power dissipation
- ESD rating class 3B (Exceeding 8kV) per human body model
- ESD Class C (exceeding 400V) per machine model
- Compliance with IEC 61000-4-2 (ESD) 15kV (air), 8kV (contact)
- -40 to 150°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Automotive, Communications & Networking, Industrial
Technical Specifications
Product Range
SMS05C
Reverse Standoff Voltage
5V
Diode Case Style
TSOP
Minimum Breakdown Voltage
6.2V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
14.5V
No. of Pins
6Pins
Maximum Breakdown Voltage
7.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033

