Print Page
3,079 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
3,029 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY2.980 (CNY3.3674) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1500+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS3GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2454094RL
Cut Tape2454094
Product RangeS3G
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2.5µs
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product RangeS3G
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The S3G is a General-purpose Rectifier comes with a colour band which denotes cathode polarity.
- Glass passivated junction
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.15V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
S3G
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021

