Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoRURG80100Copy
Order Code2454641
Product RangeRURG8
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current80A
Diode ConfigurationSingle
Forward Voltage Max1.9V
Reverse Recovery Time200ns
Forward Surge Current500A
Operating Temperature Max175°C
Diode Case StyleTO-247AB
No. of Pins2 Pin
Product RangeRURG8
Qualification-
SVHCLead (10-Jun-2022)
Product Overview
The RURG80100 is an Ultra-fast Diode with low forward voltage drop. This device is intended for use as free-wheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is especially suited for use in switching power supplies applications.
- Avalanche energy rated
- High reliability
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
80A
Forward Voltage Max
1.9V
Forward Surge Current
500A
Diode Case Style
TO-247AB
Product Range
RURG8
SVHC
Lead (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00633

