Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoRURG3060
Order Code1076353
Product RangeRURG3
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time60ns
Forward Surge Current325A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2 Pin
Product RangeRURG3
Qualification-
SVHCLead (19-Jan-2021)
Product Overview
The RURG3060 is an Ultrafast Diode with low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications.
- Avalanche energy rated
- 600VDC Blocking voltage
- 125W Maximum power dissipation
- 1.2°C/W Junction to case thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.5V
Forward Surge Current
325A
Diode Case Style
TO-247
Product Range
RURG3
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567

