
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.370 | CNY15.37 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.370 (CNY17.3681) |
| 10+ | CNY9.600 (CNY10.848) |
| 100+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY5.060 (CNY5.7178) |
| 1000+ | CNY4.960 (CNY5.6048) |
| 5000+ | CNY4.860 (CNY5.4918) |
Product Information
Product Overview
The RFD16N05LSM9A is a N-channel logic level Power MOSFET manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits give optimum utilization of silicon, resulting in outstanding performance. It is designed for use with logic level (5V) driving sources in applications such as programmable controllers, switching regulators, switching converters and emitter switches for bipolar transistors. This performance is accomplished through a special gate oxide design which provides full rated conductance at gate biases in the 3 to 5V range, thereby facilitating true on-off power control directly from logic circuit supply voltages. Formerly developmental type TA09871.
- UIS SOA rating curve (single pulse)
- Can be driven directly from CMOS, NMOS and TTL circuits
- SOA is power dissipation limited
- Nanosecond switching speeds
- Linear transfer characteristics
- High input impedance
- Majority carrier device
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
16A
TO-252AA
5V
60W
150°C
-
Lead (25-Jun-2025)
50V
0.047ohm
Surface Mount
2V
3Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
