Print Page
Image is for illustrative purposes only. Please refer to product description.

3,832 In Stock
Need more?
3,832 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY0.923 (CNY1.043) |
| 500+ | CNY0.679 (CNY0.7673) |
| 1000+ | CNY0.542 (CNY0.6125) |
| 5000+ | CNY0.466 (CNY0.5266) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.90 (CNY13.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPN2907ABUCopy
Order Code2454067
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current800mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PN2907ABU is a PNP Bipolar Transistor designed for use as a general-purpose amplifier or switch in applications that require up to 500mA.
- 100 to 300 High DC current gain (hFE) range
- 200MHz Minimum high-current gain bandwidth product (fT)
- 45ns Maximum turn-ON time (tON)
- 100ns Maximum turn-OFF time (tOFF)
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
800mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PN2907ABU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000179
