Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTSB30100CTT4G
Order Code2317405
Product RangeNTSB3
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max850mV
Forward Surge Current160A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeNTSB3
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The NTSB30100CTT4G is a very low forward voltage trench-based Schottky Rectifier with epoxy moulded case. It features fast switching with exceptional temperature stability. It is suitable for use in high frequency and DC to DC converters, free-wheeling, OR-ing diodes and reverse battery protection.
- Low-leakage
- Low power loss and lower operating temperature
- Higher-efficiency for achieving regulatory compliance
- Low thermal resistance
- High surge capability
Applications
Power Management, Industrial, Sensing & Instrumentation
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
160A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Product Range
NTSB3
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143

