Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTA4153NT1GCopy
Manufacturer Standard Lead Time26 weeks
Order Code2317621
Your Part Number
8,661 In Stock
Need more?
8,661 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.110 (CNY2.3843) |
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY0.793 (CNY0.8961) |
| 500+ | CNY0.584 (CNY0.6599) |
| 1000+ | CNY0.397 (CNY0.4486) |
| 5000+ | CNY0.390 (CNY0.4407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.55 (CNY11.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTA4153NT1GCopy
Manufacturer Standard Lead Time26 weeks
Order Code2317621
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id915mA
Drain Source On State Resistance0.23ohm
Transistor Case StyleSC-75
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max760mV
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTA4153NT1G is a N-channel Small Signal MOSFET with ESD protected gate. It is suitable for load/power switches, power supply converter circuits, battery management, portables like cell phones, PDAs, digital cameras and pagers.
- Low RDS (ON) improving system efficiency
- 1.5V Rated low threshold voltage
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
915mA
Transistor Case Style
SC-75
Rds(on) Test Voltage
4.5V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
760mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
