
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.820 | CNY10.82 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 10+ | CNY7.090 (CNY8.0117) |
| 50+ | CNY6.720 (CNY7.5936) |
| 100+ | CNY6.340 (CNY7.1642) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.640 (CNY6.3732) |
| 1000+ | CNY5.350 (CNY6.0455) |
| 2500+ | CNY5.000 (CNY5.650) |
Product Information
Product Overview
The NCV8664ST50T3G is a 5V fixed output low-dropout (LDO) Linear Regulator with an output current capability of 150mA. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent current of 22µA. NCV8664 is pin and functionally compatible with NCV4264 and NCV4264-2 and it could replace these parts when very low quiescent current is required. The output voltage is accurate within ±2% and maximum dropout voltage is 600mV at full rated load current. It is internally protected against input supply reversal, output overcurrent faults and excess die temperature. No external components are required to enable these features.
- 30µA Maximum quiescent current at IOUT = 100µA
- -42V Reverse voltage, short circuit/overcurrent, thermal-overload (fault protection)
- AEC-Q100 qualified
- EMC compliant
Applications
Automotive, Power Management
Technical Specifications
Fixed
45V
5V
-
Positive Output
265mV
Surface Mount
3Pins
150°C
MSL 3 - 168 hours
4.5V
1Outputs
5V
-
150mA
265mV
SOT-223
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
