Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8187AMLE330TCGCopy
Order Code
Re-Reel3677700RL
Cut Tape3677700
Product Range3.3V 1.2A LDO Voltage Regulators
Your Part Number
4,034 In Stock
Need more?
4,034 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1000+ | CNY2.860 (CNY3.2318) |
| 2500+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.620 (CNY2.9606) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8187AMLE330TCGCopy
Order Code
Re-Reel3677700RL
Cut Tape3677700
Product Range3.3V 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1.2A
Output Current Max1.2A
Dropout Voltage Typ @ Current150mV
Dropout Voltage - Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageDFNW-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 1.2A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low noise with power good output, low dropout voltage regulator. It is suitable for use in wireless chargers and portable equipment, smart camera and robotic vision systems, telecommunication and networking systems, infotainment and cluster, modular platforms for dashboard display, Internet Connection Sharing (ICS) gateway server applications, general purpose automotive applications. End products such as RF transceivers, camera module, Internet Connection Sharing (ICS) gateway server applications and MQB modular architectures.
- Soft-start to reduce inrush current and overshoots
- Thermal shutdown and current limit protection
- Power good signal extends application range and stable with a 10F ceramic capacitor
- With active output discharge
- Very well suited for noise sensitive applications
- High input ripple rejection that is excellent for power sensitive devices
- Suitable for low voltage applications
- Perfect for rail monitoring and/or sequencing
- Improved thermal resistance with wettable flank (pin edge plating)
- Enables higher power capability with extended temperatures
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1.2A
Dropout Voltage - Typ @ Current
150mV
IC Case / Package
DFNW-EP
Operating Temperature Min
-40°C
Product Range
3.3V 1.2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
1.2A
Dropout Voltage Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
