
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.360 | CNY39.36 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.360 (CNY44.4768) |
| 10+ | CNY29.640 (CNY33.4932) |
| 25+ | CNY27.280 (CNY30.8264) |
| 50+ | CNY25.800 (CNY29.154) |
| 100+ | CNY24.320 (CNY27.4816) |
| 250+ | CNY23.330 (CNY26.3629) |
| 500+ | CNY21.740 (CNY24.5662) |
Product Information
Product Overview
NCV57001DWR2G is a high-current single-channel IGBT gate driver with internal galvanic isolation, designed for high system efficiency and reliability in high-power applications. Its features include complementary inputs, open drain FAULT, and Ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, soft turn-off at DESAT, and separate high and low (OUTH and OUTL) driver outputs for system design convenience. NCV57001 accommodates both 5V and 3.3V signals on the input side and a wide bias voltage range on the driver side including negative voltage capability.
- High current output (+4/-6A) at IGBT Miller plateau voltages
- Short propagation delay with accurate matching, active miller clamp to prevent spurious gate turn-on
- DESAT protection with programmable delay
- Negative voltage (down to -9V) capability for DESAT
- Soft turn off during IGBT short circuit, IGBT gate clamping during short circuit
- Tight UVLO thresholds for bias flexibility, wide bias voltage range including negative VEE2
- 5000V galvanic isolation (to meet UL1577 requirements)
- High transient immunity, high electromagnetic immunity
- 3.3V to 5V input supply voltage range, designed for AEC-Q100 Certification
- SOIC-16 wide body package, ambient temperature range from -40 to 125°C
Technical Specifications
1Channels
High Side and Low Side
16Pins
Surface Mount
-
3.3V
-40°C
60ns
-
MSL 1 - Unlimited
Isolated
IGBT
WSOIC
-
-
5V
125°C
66ns
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
