
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.130 | CNY5.13 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.130 (CNY5.7969) |
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 2500+ | CNY2.240 (CNY2.5312) |
| 5000+ | CNY2.200 (CNY2.486) |
Product Information
Product Overview
NCV551SN50T1G is an NCP551 series CMOS, low Iq, low-dropout voltage regulator. It is a fixed output low dropout linear regulator powered applications that require low quiescent. It features an ultra-low quiescent current of 4.0A. It contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits. It has been designed to be used with low-cost ceramic capacitors and requires a minimum output capacitor of 0.1µF. Typical applications include battery-powered instruments, hand-held instruments, camcorders, and cameras.
- 5.0V nominal output voltage
- Quiescent current is 0.1µA typ (Enable Input = 0V, TA = 25°C)
- Input voltage range from 0 to 12V
- Output voltage is 5.0V typ (TA = 25°C, Iout = 10mA)
- Output voltage temperature coefficient is ±100ppm/°C typ (Vin = Vout(nom.) + 1.0V, VEN = Vin)
- AEC-Q100 qualified and PPAP capable
- Line regulation is 10mV typ (Vin = Vout + 1.0V to 12V, Iout = 10mA, TA = 25°C)
- Output voltage temperature coefficient is ±100ppm/°C typ (Vin = Vout(nom.) + 1.0V, VEN = Vin)
- Output short circuit current is 350mA typ (Vout = 0V, 1.4V-2.0V (Vin = 4.0V, TA = 25°C)
- TSOP-5 package, operating ambient temperature range from -40 to 125°C
Technical Specifications
Fixed
12V
5V
-
Positive Output
150mA
40mV
TSOP
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
6V
1Outputs
5V
-
150mA
40mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
