
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.410 | CNY13.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY7.630 (CNY8.6219) |
| 100+ | CNY5.500 (CNY6.215) |
| 500+ | CNY5.220 (CNY5.8986) |
| 1000+ | CNY4.370 (CNY4.9381) |
| 2500+ | CNY4.000 (CNY4.520) |
| 5000+ | CNY3.760 (CNY4.2488) |
Product Information
Product Overview
The NCV5501DT33RKG is a 500mA LDO voltage regulator in 8 pin SOIC package. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. This regulator is ideal for applications that require a broad input voltage range and low dropout performance up to 500mA load using low cost ceramic capacitors. Integral protection features include short circuit current and thermal shutdown. It is used in post SMPS regulation, point of use regulation.
- Maximum input voltage of 16V
- Automotive grade AEC-Q100 qualified and PPAP capable
- Nominal output voltage of 3.3V, 230mV dropout voltage (Vdo)
- Operating temperature range from -40°C to 125°C
- 2.9% output voltage accuracy
- Reverse bias protection
- Maximum line regulation of 1% at Iout = 50mA, maximum load regulation of 1% at 1mA <lt/> Iout <lt/> 500mA
- Maximum current limit of 900mA at Vout = 90% of Vout(nom)
- Ripple rejection ratio of 75dB at 120Hz
Applications
Power Management, Automotive, Industrial, Consumer Electronics, Power Management
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
230V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
-
1Outputs
3.3V
-
500mA
230V
TO-252 (DPAK)
-40°C
3.3V 500mA LDO Voltage Regulators
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV5501DT33RKG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
