Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV4276CDTADJRKGCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2845162RL
Cut Tape2845162
Product RangeAdj 400mA LDO Voltage Regulators
Your Part Number
898 In Stock
Need more?
898 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.820 | CNY10.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 10+ | CNY7.050 (CNY7.9665) |
| 50+ | CNY6.690 (CNY7.5597) |
| 100+ | CNY6.330 (CNY7.1529) |
| 250+ | CNY5.900 (CNY6.667) |
| 500+ | CNY5.650 (CNY6.3845) |
| 1000+ | CNY5.430 (CNY6.1359) |
| 2500+ | CNY5.270 (CNY5.9551) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4276CDTADJRKGCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2845162RL
Cut Tape2845162
Product RangeAdj 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-42V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max20V
PolarityPositive Output
Max Output Current400mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 400mA LDO Voltage Regulators
SVHCLead (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
Output Voltage - Nom
-
Output Voltage Max
20V
Max Output Current
400mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 400mA LDO Voltage Regulators
SVHC
Lead (25-Jun-2025)
Input Voltage Min
-42V
No. of Outputs
1Outputs
Output Voltage Min
2.5V
Polarity
Positive Output
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
