Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV4276BDTADJRKGCopy
Manufacturer Standard Lead Time20 weeks
Order Code
EACH 2318534
EACH 2318534RL
Your Part Number
4,168 In Stock
Need more?
750 Delivery in 3-4 Business Days(SG stock)
3,418 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 10+ | CNY7.190 (CNY8.1247) |
| 50+ | CNY6.790 (CNY7.6727) |
| 100+ | CNY6.380 (CNY7.2094) |
| 250+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.980 (CNY6.7574) |
| 1000+ | CNY5.950 (CNY6.7235) |
| 2500+ | CNY5.920 (CNY6.6896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4276BDTADJRKGCopy
Manufacturer Standard Lead Time20 weeks
Order Code
EACH 2318534
EACH 2318534RL
Technical Datasheet
Output TypeAdjustable
Input Voltage Min13.5V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max20V
PolarityPositive Output
Output Current Max400mA
Max Output Current400mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The NCV4276BDTADJRKG is a low‐drop Voltage Regulator designed for use in harsh environments. It has a high peak input voltage tolerance and reverse input voltage protection. It also provides over-current protection, over-temperature protection and inhibit for control of the state of the output voltage. The output is stable over a wide output capacitance and ESR range. This has improved start-up behaviour during input voltage transients.
- Inhibit input
- Very low current consumption
- Fault protection
- Short-circuit protection
- Thermal overload
Applications
Automotive
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
Output Voltage - Nom
-
Output Voltage Max
20V
Output Current Max
400mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
13.5V
No. of Outputs
1Outputs
Output Voltage Min
2.5V
Polarity
Positive Output
Max Output Current
400mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
