Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV4275ADT50RKGCopy
Order Code
EACH 2318533
EACH 2318533RL
Product Range5V 700mA LDO Voltage Regulators
Your Part Number
911 In Stock
Need more?
911 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY7.380 (CNY8.3394) |
| 50+ | CNY6.970 (CNY7.8761) |
| 100+ | CNY6.550 (CNY7.4015) |
| 250+ | CNY6.150 (CNY6.9495) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.770 (CNY6.5201) |
| 2500+ | CNY5.340 (CNY6.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.13 (CNY12.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4275ADT50RKGCopy
Order Code
EACH 2318533
EACH 2318533RL
Product Range5V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max450mA
Max Output Current450mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 700mA LDO Voltage Regulators
SVHCLead (25-Jun-2025)
Product Overview
The NCV4275ADT50RKG is an integrated fixed low-dropout Voltage Regulator designed for use in harsh environments. It provides over-current protection, over-temperature protection and a programmable microprocessor reset. The output is stable over a wide output capacitance and ESR range.
- Very low current consumption
- Active reset output
- Fault protection
- Short-circuit protection
- Thermal overload protection
- Pin compatible with the NCV4275
Applications
Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
450mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 700mA LDO Voltage Regulators
SVHC
Lead (25-Jun-2025)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
450mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCV4275ADT50RKG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
