
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.550 | CNY14.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY9.150 (CNY10.3395) |
| 100+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.480 (CNY8.4524) |
| 2500+ | CNY6.940 (CNY7.8422) |
Product Information
Product Overview
NCV3064DR2G is an NCV3064 series buck-boost switching regulator with an ON/OFF function. It is a higher frequency upgrade to the popular MC33063A and MC34063A monolithic DC-DC converter. This device consists of an internal temperature-compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver, and high current output switch. It was specifically designed to be incorporated in step-down, step-up, and voltage-inverting applications with a minimum number of external components. The ON/active-low OFF pin provides a low-power shutdown mode. The applications include high-power LED lighting, and battery chargers.
- Input voltage range from 3.0V to 40V, automotive qualified
- Logic level shutdown capability
- Standby quiescent current is 85µA typ (ON/active low OFF Pin = 0V (OFF) TJ = 25°C)
- Threshold voltage range from -1.5 to +1.5% (VCC = 5.0V, 40°C <lt/> TJ <lt/> +125°C)
- Adjustable output voltage range
- 150KHz frequency operation, precision 1.5% reference
- Internal thermal shutdown protection
- Cycle-by-cycle current limiting
- Frequency range from 110 to 190KHz (VPin 5 = 0V, CT = 2.2nF, TJ = 25°C)
- SOIC-8 package, operation junction temperature range from 0 to +70°C
Technical Specifications
Adjustable
Buck, Boost, Inverting
40V
1.5A
8Pins
-
40V
86%
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1Outputs
3V
1.5A
SOIC
Surface Mount
1.25V
150kHz
-40°C
-
MSL 1 - Unlimited
SOIC
150kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
