
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY2.460 (CNY2.7798) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.900 (CNY2.147) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.620 (CNY1.8306) |
| 10000+ | CNY1.590 (CNY1.7967) |
Product Information
Product Overview
The NCV303LSN30T1G is an ultralow current Voltage Detector with active-low open-drain output. The NCP303 series second generation voltage detector contains a programmable time delay generator. It is specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. It features a highly accurate under-voltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation.
- 0.5μA Typical quiescent current
- 2% High accuracy under-voltage threshold
Applications
Automation & Process Control, Power Management, Automotive
Technical Specifications
-
1Monitors
10V
TSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
AEC-Q100
3V
3V
800mV
Active-Low
5Pins
-
125°C
AEC-Q100
No SVHC (25-Jun-2025)
TSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
