Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV1117ST25T3GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2724199RL
Cut Tape2724199
Product Range2.5V 1A LDO Voltage Regulators
Your Part Number
543 In Stock
Need more?
543 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.350 | CNY4.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY2.000 (CNY2.260) |
| 2500+ | CNY1.870 (CNY2.1131) |
| 5000+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV1117ST25T3GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2724199RL
Cut Tape2724199
Product Range2.5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current1.07V
Dropout Voltage Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
1.07V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
2.5V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCV1117ST25T3G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
