Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCS5652MUTWGCopy
Order Code
Re-Reel2491995RL
Cut Tape2491995
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.360 | CNY11.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY7.700 (CNY8.701) |
| 50+ | CNY7.290 (CNY8.2377) |
| 100+ | CNY6.880 (CNY7.7744) |
| 250+ | CNY6.500 (CNY7.345) |
| 500+ | CNY6.280 (CNY7.0964) |
| 1000+ | CNY6.210 (CNY7.0173) |
| 2500+ | CNY5.720 (CNY6.4636) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS5652MUTWGCopy
Order Code
Re-Reel2491995RL
Cut Tape2491995
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product350kHz
Slew Rate Typ1.5V/µs
Supply Voltage Range3.3V to 13.2V
IC Case / PackageUDFN
No. of Pins12Pins
Amplifier TypePower
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current550nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleUDFN
Automotive Qualification Standard-
Bandwidth350kHz
No. of Amplifiers2 Amplifier
Slew Rate1.5V/µs
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.5V/µs
IC Case / Package
UDFN
Amplifier Type
Power
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
350kHz
Supply Voltage Range
3.3V to 13.2V
No. of Pins
12Pins
Rail to Rail
-
Input Bias Current
550nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
UDFN
Bandwidth
350kHz
Slew Rate
1.5V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
