Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP81243MNTXGCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2563912RL
Cut Tape2563912
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.070 | CNY24.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.070 (CNY27.1991) |
| 10+ | CNY18.060 (CNY20.4078) |
| 25+ | CNY16.530 (CNY18.6789) |
| 50+ | CNY15.740 (CNY17.7862) |
| 100+ | CNY14.940 (CNY16.8822) |
| 250+ | CNY14.100 (CNY15.933) |
| 500+ | CNY13.870 (CNY15.6731) |
| 1000+ | CNY12.810 (CNY14.4753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81243MNTXGCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2563912RL
Cut Tape2563912
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Outputs2Outputs
Duty Cycle (%)100%
IC Case / PackageQFN
No. of Pins52Pins
Switching Frequency1.4MHz
TopologyBuck, Boost
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleQFN
No. of Outputs2 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
5.25V
Duty Cycle (%)
100%
No. of Pins
52Pins
Topology
Buck, Boost
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QFN
Supply Voltage Min
4.75V
No. of Outputs
2Outputs
IC Case / Package
QFN
Switching Frequency
1.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
2 Output
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
