Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP81080MNTBGCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2835627RL
Cut Tape2835627
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY6.520 (CNY7.3676) |
| 50+ | CNY6.150 (CNY6.9495) |
| 100+ | CNY5.770 (CNY6.5201) |
| 250+ | CNY5.400 (CNY6.102) |
| 500+ | CNY5.170 (CNY5.8421) |
| 1000+ | CNY5.020 (CNY5.6726) |
| 2500+ | CNY4.680 (CNY5.2884) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81080MNTBGCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2835627RL
Cut Tape2835627
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated, Non-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageDFN
IC MountingSurface Mount
Input Type-
Source Current500mA
Sink Current800mA
Supply Voltage Min5.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max140°C
Input Delay44ns
Output Delay30ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
500mA
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
44ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Isolated, Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
DFN
Input Type
-
Sink Current
800mA
Supply Voltage Max
20V
Operating Temperature Max
140°C
Output Delay
30ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
