
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.320 | CNY8.32 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.320 (CNY9.4016) |
| 10+ | CNY5.400 (CNY6.102) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY4.280 (CNY4.8364) |
| 1000+ | CNY4.200 (CNY4.746) |
| 2500+ | CNY4.110 (CNY4.6443) |
| 5000+ | CNY4.030 (CNY4.5539) |
Product Information
Product Overview
The NCP785AH120T1G is a high-performance Linear Regulator with 12V output voltage. It is offering a very wide operating input voltage range of up to 450VDC with an output current of up to 10mA. Ideal for high input voltage applications such as industrial and home metering, home appliances. The device offers ±5% initial accuracy, extremely high-power supply rejection ratio and ultra-low quiescent current. The device is optimized for high-voltage line and load transients, making this part ideal for harsh environment applications.
- Thermal shutdown and current limit protection
- Stable with ceramic output capacitor 22μF MLCC
- 70dB at 60Hz, 90dB at 100kHz Ultra-high PSRR
Applications
Consumer Electronics, Metering, Communications & Networking, Power Management, Industrial
Technical Specifications
Fixed
12V
-
55VDC
7812 Voltage Regulators
10mA
3Pins
-40°C
-
No SVHC (25-Jun-2025)
1Outputs
12V
-
450VDC
10mA
SOT-89
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for NCP785AH120T1G
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
