
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.350 (CNY1.5255) |
| 5000+ | CNY1.290 (CNY1.4577) |
| 10000+ | CNY1.270 (CNY1.4351) |
Product Information
Product Overview
The NCP698SQ25T1G is a 2.5V fixed output CMOS low-dropout (LDO) Linear Regulator with an ultra-low quiescent current of 2.5µA. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit and temperature limit protection circuits. The device provides an enable pin for ON/OFF control. The device has been designed to be used with ceramic capacitors and requires a minimum output capacitor of 0.1µF.
- 2% Output voltage accuracy
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
2.5V
-
Positive Output
520mV
Surface Mount
4Pins
85°C
MSL 1 - Unlimited
-
1Outputs
2.5V
-
150mA
520mV
SC-82AB
-40°C
2.5V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
