
Product Overview
The NCP630AD2TR4G is a low-dropout Positive Voltage Regulator that is capable of providing a guaranteed output current of 3A with a maximum dropout voltage of 1.25V at 3A over temperature. The fast turn-ON time allows step changes in loads commonly found in low voltage microprocessor applications. The NCP630 is currently offered as an adjustable output version that can be programmed down to 1.2V with two external resistors and as a fixed output version at 3.47V. On chip trimming adjusts the reference/output voltage to within 1.5% accuracy. Internal protection features consist of output current limiting and thermal shutdown.
- Voltage on shutdown pin is TTL compatible
- ±1.5% Reference/output voltage trimmed
Applications
Power Management, Consumer Electronics, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
3A
1.25V
3A
1.25V
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
