Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP563SQ33T1GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2724187RL
Cut Tape2724187
Product Range3.3V 80mA LDO Voltage Regulators
Your Part Number
2,966 In Stock
Need more?
2,966 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.940 | CNY3.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.940 (CNY4.4522) |
| 10+ | CNY2.720 (CNY3.0736) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.700 (CNY1.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP563SQ33T1GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2724187RL
Cut Tape2724187
Product Range3.3V 80mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current80mA
Output Current Max80mA
Dropout Voltage - Typ @ Current190mV
Dropout Voltage Typ @ Current190mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 80mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
80mA
Dropout Voltage Typ @ Current
190mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
3.3V 80mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
80mA
Dropout Voltage - Typ @ Current
190mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
