
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.980 | CNY3.98 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.980 (CNY4.4974) |
| 10+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2500+ | CNY1.820 (CNY2.0566) |
| 5000+ | CNY1.780 (CNY2.0114) |
Product Information
Product Overview
The NCP553SQ30T1G is a 3V fixed output CMOS NOCAPTM Linear Regulator features an ultra-low quiescent current of 2.8µA. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit and temperature limit protection circuits. The device has been designed to be used with ceramic capacitors. The devices have the ability to operate without an output capacitor.
- 2% Output voltage accuracy
Applications
Communications & Networking, Portable Devices, Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
12V
3V
-
Positive Output
680mV
Surface Mount
4Pins
85°C
MSL 1 - Unlimited
-
1Outputs
3V
-
80mA
680mV
SC-70
-40°C
3V 80mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
