
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.880 | CNY6.88 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.880 (CNY7.7744) |
| 10+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY3.170 (CNY3.5821) |
| 1000+ | CNY3.090 (CNY3.4917) |
| 2500+ | CNY2.930 (CNY3.3109) |
| 5000+ | CNY2.920 (CNY3.2996) |
Product Information
Product Overview
NCP51400MNTXG is a source/sink Double Data Rate (DDR) termination regulator specifically designed for low input voltage and low-noise systems where space is a key consideration. It maintains a fast transient response and only requires a minimum output capacitance of 20F. It supports a remote sensing function and all power requirements for DDR VTT bus termination. It can also be used in low-power chipsets and graphics processor cores that require dynamically adjustable output voltages. The applications include DDR memory termination, desktop PCs, notebooks, and workstations, servers and networking equipment, telecom/datacom, GSM base station, graphics processor core supplies, set-top boxes, LCD-TV/PDP-TV, Copier/Printers, chipset/RAM supplies as low as 0.5V, active bus termination. It can also be used in low-power chipsets and graphics processor cores that require dynamically adjustable output voltages.
- Input voltage rails supports 2.5V, 3.3V and 5V rails
- PVCC voltage range from 1.1V to 3.5V
- Integrated power MOSFETs, fast load-transient response
- PGOOD - logic output pin to monitor VTT regulation, EN - logic input pin for shutdown mod
- VRI - reference input allows for flexible input tracking either directly or through resistor divider
- Remote sensing (VTTS)
- Built-in soft start, under voltage lockout and over current limit
- Thermal shutdown, wettable flank option for enhanced optical inspection
- VCC supply current is 0.7mA typ (TA = +25°C, EN = 3.3V, No Load)
- DFN10 package, operating free-air temperature range from -40 to +125°C
Technical Specifications
Fixed
5.5V
750mV
-
Positive Output
3A
Surface Mount
10Pins
125°C
MSL 1 - Unlimited
2.375V
1Outputs
750mV
-
3A
-
DFN
-40°C
750mV 3mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
