Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP2811ADTBR2GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2464742RL
Cut Tape2464742
Your Part Number
27,264 In Stock
Need more?
27,264 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.700 | CNY7.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 10+ | CNY5.030 (CNY5.6839) |
| 100+ | CNY4.200 (CNY4.746) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1000+ | CNY3.870 (CNY4.3731) |
| 2500+ | CNY3.860 (CNY4.3618) |
| 5000+ | CNY3.750 (CNY4.2375) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP2811ADTBR2GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2464742RL
Cut Tape2464742
Technical Datasheet
Output Power x Channels @ Load110mW x 2 @ 16Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range2.7V to 5V
IC Case / PackageTSSOP
No. of Pins14Pins
Load Impedance16ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleTSSOP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power27mW
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
110mW x 2 @ 16Ohm
No. of Channels
2Channels
IC Case / Package
TSSOP
Load Impedance
16ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
2.7V to 5V
No. of Pins
14Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Automotive Qualification Standard
-
Output Power
27mW
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000192
