
Product Information
Product Overview
The NCP170AXV300T2G is an ultra low IQ 150mA CMOS LDO regulator in 6 pin SOT-563 package. This regulator is designed specifically for portable battery powered applications which require ultra low quiescent current. The ultra low consumption of (typ) 500nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. It incorporates ESD protection and is tested by the following methods, ESD human body model tested per AEC-Q100-002 (EIA/JESD22-A114), ESD machine model tested per AEC-Q100-003 (EIA/JESD22-A115) and latch-up current maximum rating tested per JEDEC standard JESD78. It is used in battery powered equipments, cameras, image sensors and camcorders.
- Input voltage range from 2.2V to 5.5V
- Nominal output voltage 3V
- High output voltage accuracy of ±1%
- Stable with ceramic capacitors 1F
- Over current protection
- Thermal shutdown protection
- Maximum quiescent current of 0.9µA at IOUT = 0mA
- Power supply rejection ratio of 47dB at IOUT = 150mA
- NCP170A for active discharge option
- Low dropout of 190mV (typ) at 150mA
Applications
Power Management
Technical Specifications
1Outputs
3V
150mA
190mV
3V
Positive Output
190mV
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
