Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP170AMX360TCGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2724176RL
Cut Tape2724176
Product Range3.6V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 5000+ | CNY1.170 (CNY1.3221) |
| 10000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP170AMX360TCGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2724176RL
Cut Tape2724176
Product Range3.6V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3.6V
Output Voltage Nom3.6V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current170mV
Dropout Voltage - Typ @ Current170mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.6V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
3.6V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
170mV
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
3.6V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Nom
3.6V
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage Typ @ Current
170mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
