Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP164CSNADJT1GCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3463951RL
Cut Tape3463951
Product RangeAdj 300mA LDO Voltage Regulators
Your Part Number
3,774 In Stock
Need more?
3,774 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.110 | CNY6.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 10+ | CNY3.900 (CNY4.407) |
| 100+ | CNY3.200 (CNY3.616) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1000+ | CNY2.950 (CNY3.3335) |
| 2500+ | CNY2.720 (CNY3.0736) |
| 5000+ | CNY2.650 (CNY2.9945) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP164CSNADJT1GCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3463951RL
Cut Tape3463951
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.6V
Input Voltage Max5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.1V
Output Voltage Max4.5V
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 300mA LDO Voltage Regulators
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5V
Output Voltage - Nom
-
Output Voltage Max
4.5V
Output Current Max
300mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage Min
1.1V
Polarity
Positive Output
Max Output Current
300mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
