Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1568G04DBR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape3677671
Cut Tape3677671RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.910 (CNY38.3183) |
| 10+ | CNY28.790 (CNY32.5327) |
| 25+ | CNY27.440 (CNY31.0072) |
| 50+ | CNY26.720 (CNY30.1936) |
| 100+ | CNY25.990 (CNY29.3687) |
| 250+ | CNY25.430 (CNY28.7359) |
| 500+ | CNY24.930 (CNY28.1709) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.91 (CNY38.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1568G04DBR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape3677671
Cut Tape3677671RL
Technical Datasheet
Power Supply Controller TypeActive Clamp Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min10V
Supply Voltage Max27V
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ30kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max96%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Controller IC Case StyleTSSOP
Frequency1MHz
Input Voltage27V
Output Current-
Output Voltage-
Product Overview
Highly integrated AC-DC PWM controller designed to implement an active clamp flyback topology. It is suitable for use in USB power delivery, notebook adapters, high density chargers and industrial power supplies.
- Proprietary multi−mode operation to enhance light load efficiency
- Proprietary adaptive ZVS allows high frequency operation while reducing EMI
- Inbuilt adaptive dead time for both main and active clamp FETs
- Flexible control scheme and programmability
- Customer programmable optional transition to DCM
- Minimum frequency clamp and quiet skip eliminates audible noise
- Integrated HV and start-up circuits: AC line brownout detect
- Dedicated FLT pin compatible with a thermistor
- Adjustable Over Power Protection (OPP) and internal thermal shutdown
Technical Specifications
Power Supply Controller Type
Active Clamp Controller
Control Mode
Current Mode Control
Supply Voltage Max
27V
No. of Pins
16Pins
Switching Frequency Typ
30kHz
Switching Frequency Max
-
Duty Cycle Max
96%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
10V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
TSSOP
Input Voltage
27V
Output Voltage
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
