Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP133AMX120TCGCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2774699RL
Cut Tape2774699
Product Range1.2V 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.980 | CNY3.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.980 (CNY4.4974) |
| 10+ | CNY2.540 (CNY2.8702) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2500+ | CNY1.870 (CNY2.1131) |
| 5000+ | CNY1.810 (CNY2.0453) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP133AMX120TCGCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2774699RL
Cut Tape2774699
Product Range1.2V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.34V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current140mV
Dropout Voltage Typ @ Current140mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
140mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.34V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage Typ @ Current
140mV
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
1.2V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
