Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP130BMX105TCGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2728281RL
Cut Tape2728281
Product Range1.05V 300mA LDO Voltage Regulators
Your Part Number
2,875 In Stock
Need more?
2,875 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.200 | CNY16.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.200 (CNY3.616) |
| 10+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.300 (CNY1.469) |
| 10000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP130BMX105TCGCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2728281RL
Cut Tape2728281
Product Range1.05V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min800mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.05V
Output Voltage Nom1.05V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current75mV
Dropout Voltage Typ @ Current75mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range1.05V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.05V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage Typ @ Current
75mV
IC Case / Package
XDFN
Operating Temperature Min
-55°C
Product Range
1.05V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
800mV
No. of Outputs
1Outputs
Output Voltage Nom
1.05V
Output Voltage Max
-
Max Output Current
300mA
Dropout Voltage - Typ @ Current
75mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
