
Product Information
Product Overview
The NCP1200D60R2G is a current-mode Pulse Width Modulation (PWM) Controller for low-power universal off-line supplies. It represents a major leap toward ultra-compact switchmode power supplies. Due to a novel concept, the circuit allows the implementation of a complete offline battery charger or a standby SMPS with few external components. With an internal structure operating at a fixed 60kHz, the controller drives low gate-charge switching devices like an IGBT or a MOSFET thus requiring a very small operating power. Due to current-mode control, the NCP1200 drastically simplifies the design of reliable and cheap offline converters with extremely low acoustic generation and inherent pulse-by-pulse control.
- No auxiliary winding operation
- Internal output short-circuit protection
- Extremely low no-load standby power
- Current-mode with skip-cycle capability
- Internal leading edge blanking
- 250mA Peak current source/sink capability
- Direct optocoupler connection
- Built-in frequency jittering for lower EMI
- Internal temperature shutdown
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single Ended Controller
Current Mode Control
12.5V
8Pins
60kHz
70kHz
87%
-25°C
-
MSL 1 - Unlimited
-
60kHz
250mA
1Channels
8.8V
SOIC
Surface Mount
52kHz
-
Flyback
150°C
-
No SVHC (10-Jun-2022)
SOIC
11V
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
