Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1117ST50T3GCopy
Order Code
Full Reel2441623
Re-Reel2112617RL
Cut Tape2112617
Product Range5V 1A LDO Voltage Regulators
Your Part Number
6,351 In Stock
32,000 more incoming. You can reserve stock now
470 Delivery in 3-4 Business Days(SG stock)
5,881 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.260 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.260 (CNY3.6838) |
| 50+ | CNY2.570 (CNY2.9041) |
| 250+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY2.260 (CNY2.5538) |
| 2000+ | CNY2.210 (CNY2.4973) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.850 (CNY2.0905) |
| 12000+ | CNY1.820 (CNY2.0566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117ST50T3GCopy
Order Code
Full Reel2441623
Re-Reel2112617RL
Cut Tape2112617
Product Range5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current1.07V
Dropout Voltage - Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range5V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCP1117ST50T3G series are low dropout positive voltage regulators that are capable of providing an output current that is in excess of 1 A with a maximum dropout voltage of 1.2 V at 800 mA over temperature. On chip trimming adjusts the reference/output voltage to within ±1.0% accuracy
- Output current in excess of 1.0 A
- No minimum load requirement for fixed voltage output devices
- Reference/output voltage trimmed to ±1.0%
- Current limit, safe operating and thermal shutdown protection
- Operation to 20V input
Applications
Power Management, Industrial
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.07V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
5V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCP1117ST50T3G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208
