
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.900 | CNY3.90 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.900 (CNY4.407) |
| 10+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2500+ | CNY1.750 (CNY1.9775) |
| 5000+ | CNY1.680 (CNY1.8984) |
Product Information
Product Overview
The NCP1117DT33T5G is a 3.3V fixed output low-dropout (LDO) positive voltage Linear Regulator capable of providing an output current that is in excess of 1A with a maximum dropout voltage of 1.2V at 800mA over temperature. On chip trimming adjusts the reference/output voltage to within ±1% accuracy. Internal protection features consist of output current limiting, safe operating area compensation and thermal shutdown. The device can operate with up to 20V input.
- No minimum load requirement
- AEC-Q100 qualified and PPAP capable
Applications
Industrial, Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
1A
1.07V
TO-252 (DPAK)
0°C
3.3V 1A LDO Voltage Regulators
No SVHC (25-Jun-2025)
-
1Outputs
3.3V
-
1A
1.07V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Alternatives for NCP1117DT33T5G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
