
Product Information
Product Overview
NCP1094MNRG is an integrated IEEE 802.3at PoE-PD interface controller. It is a high-power HIPO™ Power over Ethernet Powered Device (PoE-PD) product family and integrates an IEEE 802.3at PoE-PD interface controller. Both variants incorporate the required functions such as detection, classification, under voltage lockout, inrush, and operational current limit. A power good and NCLASS_AT signal have been added to guarantee proper enabling/disabling of the DC-DC controller for both type-I and type-II operation. It is fabricated in a robust high-voltage process and integrates a rugged vertical N-channel DMOS suitable for the most demanding environments and capable of withstanding harsh environments such as hot swap and cable ESD events. It complements ON Semiconductor’s ASSP portfolio in industrial devices and can be combined with stepper motor drivers, CAN bus drivers, and other high-voltage interfacing devices to offer complete solutions to the industrial and security market.
- Fully supports IEEE 802.3af/at specifications, programmable classification current
- Support two event classification-signature, open-drain power good indicator
- Inrush current with Rinrush = 169kohm is 120mA typ (Measured at RTN-VPORTN = 3V)
- Pass switch disabling input for rear auxiliary supply operation
- Over-temperature protection
- Vertical N-channel DMOS pass-switch offers the robustness of discrete MOSFETs
- Pass-switch Rds-on is 0.6ohm typ (Measured with I(RTN) = 200mA)
- Operating current limit with Rinrush = 169kohm is 680mA typ (Current limit threshold)
- Thermal shutdown threshold is 150°C Tj min (Tj = junction temperature)
- DFN10 package, ambient temperature range from -40 to 85°C
Technical Specifications
IEEE 802.3af, 802.3at
57V
-
10Pins
30W
-
-40°C
-
No SVHC (15-Jan-2018)
-
PD Controller
-
DFN
1Channels
-
Surface Mount
85°C
MSL 3 - 168 hours
DFN
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
