Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3N5573DTR2GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2531190RL
Cut Tape2531190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.120 | CNY35.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.120 (CNY39.6856) |
| 10+ | CNY27.190 (CNY30.7247) |
| 25+ | CNY25.210 (CNY28.4873) |
| 50+ | CNY24.110 (CNY27.2443) |
| 100+ | CNY23.010 (CNY26.0013) |
| 250+ | CNY22.010 (CNY24.8713) |
| 500+ | CNY21.870 (CNY24.7131) |
| 1000+ | CNY21.440 (CNY24.2272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N5573DTR2GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2531190RL
Cut Tape2531190
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min2.97V
Frequency200MHz
Supply Voltage Max3.63V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
200MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
2Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NB3N5573DTR2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
